Polycase P-1218TX technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 20.3mm |
| Length | 38.1mm |
| Material | ABS |
| Mount | Box |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for Polycase P-1218TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.