Polycase P-1304TX technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 11.4mm |
| Length | 52.8mm |
| Material | ABS |
| Mount | Box |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for Polycase P-1304TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
