Polycase P-2215TX technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 38.1mm |
| Length | 50.8mm |
| Material | ABS |
| Mount | Box |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Polycase P-2215TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
