Polycase SL-42FMBT technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Color | Black |
| Height | 32.1mm |
| Length | 108mm |
| Material | ABS |
| Mount | Panel |
| Width | 66.7mm |
| RoHS | Compliant |
Download the complete datasheet for Polycase SL-42FMBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.