Polycase SL-64PMBT technical specifications.
| Body Material | ABS |
| Package/Case | 015 |
| Color | Black |
| Height | 29mm |
| Length | 153mm |
| Material | ABS |
| Mount | Box |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Polycase SL-64PMBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
