Polycase SL-68FMBT technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Package/Case | 015 |
| Color | Black |
| Height | 1.5inch |
| Length | 6.015inch |
| Material | ABS |
| Mount | Panel |
| Width | 4.01inch |
| RoHS | Compliant |
Download the complete datasheet for Polycase SL-68FMBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.