
Polycase TF-1175TX technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 19.8mm |
| Length | 25.4mm |
| Material | ABS |
| Mount | Panel |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Polycase TF-1175TX to view detailed technical specifications.
No datasheet is available for this part.
