Polycase TF-2409TX technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 22.9mm |
| Length | 102mm |
| Material | ABS |
| Mount | Panel |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Polycase TF-2409TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.