
Polycase TF-3420TX technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 2inch |
| Length | 4.375inch |
| Material | ABS |
| Mount | Flanges |
| Width | 3.125inch |
| RoHS | Compliant |
Download the complete datasheet for Polycase TF-3420TX to view detailed technical specifications.
No datasheet is available for this part.
