Polycase TS-2309P technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 22.9mm |
| Length | 77mm |
| Material | ABS |
| Width | 51.6mm |
| RoHS | Compliant |
Download the complete datasheet for Polycase TS-2309P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.