
Polycase TS-2315P technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 38.1mm |
| Length | 76.2mm |
| Material | ABS |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Polycase TS-2315P to view detailed technical specifications.
No datasheet is available for this part.
