Polycase TS-2420F technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 2inch |
| Length | 4inch |
| Material | ABS |
| Thickness | 0.09inch |
| Width | 2.125inch |
| RoHS | Compliant |
Download the complete datasheet for Polycase TS-2420F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
