Polypenco 40004404/16MM technical specifications.
| Color | Grey |
| Length | 500mm |
| Material | Nylon |
| Max Operating Temperature | 145°C |
| Width | 305mm |
| RoHS | Not Compliant |
Download the complete datasheet for Polypenco 40004404/16MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
