Polypenco is a leading manufacturer of high-performance engineered plastics, offering a wide range of materials including UHMW-PE, nylon, acetal, and PTFE. They provide solutions for diverse industries such as food processing, material handling, and industrial manufacturing.
40200100/6MM
TORLON 4203 ROD, 3/4"X200MM - External Length / Height:200mm; Length:200mm; Material:Torlon; Operating Temperature Max:260°C; Operating Temperature Min:190°C;
POLYPENCO 3202471 ACRYLIC SHEET, 5MM X 1010MM X 670MM
40200100/15MM
NYLON66/MO2ROD12MMPK3
POLYPROPYLENESHEET6MM
PLASTIC ABS SHEET; Material: ABS; External Depth: 1.5mm; External Length / Height: 1220mm; External Width: 610mm
POLYPENCO NYLON66 ROD 40MM NYLON66 ROD, 40MM
ACETAL COPOLYMER B ROD, PK2
POLYPENCO PVC SHEET 4.5X1000X500 PVC SHEET, 4.5MM X 1000MM X 500MM
PTFE SHEET
NYLON66/MO2 SHEET
PTFE ROD, PK5; Material: PTFE; External Length / Height: 1000mm; External Diameter: 6mm; Colour: Natural; Pack Size: 5
POLYPENCO AXXIS PC111 SHEET 5MM SHEET, AXXIS PC111
ERTALYTE TX ROD, 25X1000MM
NYLON66 SHEET, 8X500X305MM, PK2; Material: Nylon 6.6; External Length / Height: 500mm; Dielectric Strength: 2kV/mm;...
NYLON66/MO2 SHEET; Length:500mm; External Diameter:-; Thermal Resistance:0.3W/m.K; Material Colour:Grey; SVHC:No SVHC (16-Dec-2013); Colour:Dark Grey; Elongation:150%; External Depth:25mm; External Length / Height:500mm; External Width:305mm; Height:500mm; Material:Nylon 6.6; Melting Temperature:260°C; Operating Temperature Max:145°C; Pack Quantity:1; Shore Hardness:90; Specific Gravity:1.18; Tensile Strength N/m²:96N/mm²; Thermal Conductivity:0.30W/m.K
POLYPENCO 41300000/16MM PLASTIC PEEK ROD
NYLON66ROD10MMPK5
POLYPROPYLENE SHEET - Length:995mm; Specific Gravity:0.91; Elongation:15%; External Depth:3mm; External Depth:3mm;