
Polypenco 40004404/25MM technical specifications.
| Color | Grey |
| Height | 500mm |
| Length | 500mm |
| Material | Nylon |
| Max Operating Temperature | 145°C |
| Mount | External |
| Width | 305mm |
| RoHS | Not Compliant |
Download the complete datasheet for Polypenco 40004404/25MM to view detailed technical specifications.
No datasheet is available for this part.