
Polypenco 40200100/56MM technical specifications.
| Package/Case | 120 |
| Length | 1000mm |
| Material | Acetal |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -50°C |
| Mount | External |
| Outside Diameter | 56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Polypenco 40200100/56MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
