Polypenco 40205104/16MM technical specifications.
| Length | 500mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 305mm |
| RoHS | Not Compliant |
Download the complete datasheet for Polypenco 40205104/16MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.