Polypenco 4030026010*1000 technical specifications.
| Height | 1000mm |
| Length | 1000mm |
| Material | Polyethylene |
| Outside Diameter | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Polypenco 4030026010*1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.