Polypenco 40800104/305/610/1.5MM technical specifications.
| Color | Natural |
| Length | 610mm |
| Material | PTFE |
| Width | 305mm |
| RoHS | Not Compliant |
Download the complete datasheet for Polypenco 40800104/305/610/1.5MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.