Polypenco 41300000/30MM technical specifications.
| Length | 300mm |
| Mount | External |
| Outside Diameter | 30mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Polypenco 41300000/30MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
