Polypenco 42400104/6MM technical specifications.
| Length | 1220mm |
| Material | ABS |
| Reach SVHC Compliant | Unknown |
| Width | 610mm |
| RoHS | Not Compliant |
Download the complete datasheet for Polypenco 42400104/6MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.