Polypenco NYLON66ROD40MM technical specifications.
| Length | 1m |
| Material | Nylon |
| Outside Diameter | 40mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Polypenco NYLON66ROD40MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
