Polypenco POLYPROPYLENESHEET4.5MM technical specifications.
| Package/Case | 100 |
| Height | 995mm |
| Length | 995mm |
| Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Mount | External |
| Width | 495mm |
| RoHS | Not Compliant |
Download the complete datasheet for Polypenco POLYPROPYLENESHEET4.5MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.