The SMD1206P020TF/30 PTC resettable fuse from Polytronics features a maximum voltage rating of 30VDC and a maximum current rating of 100mA. It has a typical power dissipation of 0.6W and is available in a 1206 package. The fuse operates within a temperature range of -40°C to 85°C. It is suitable for surface mount applications.
Polytronics SMD1206P020TF/30 technical specifications.
| Hold Current | 0.2A |
| Trip Current | 0.42A |
| Max Voltage Rating | 30VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 0.6W |
| Number of Terminals | 2 |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Polytronics SMD1206P020TF/30 to view detailed technical specifications.
No datasheet is available for this part.