Polytronics SMD1812P010TS technical specifications.
| Hold Current | 0.1A |
| Trip Current | 0.3A |
| Max Voltage Rating | 30VDC |
| Max Current Rating | 10A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Polytronics SMD1812P010TS to view detailed technical specifications.
No datasheet is available for this part.