The SMD1812P020TF is a 30VDC overcurrent protection device with a maximum current rating of 10A and a typical power dissipation of 0.8W. It has a hold current of 0.2A and a trip current of 0.4A. The device is available in a 1812 package and operates between -40°C and 85°C. It is suitable for surface mount and leaded applications.
Polytronics SMD1812P020TF technical specifications.
| Hold Current | 0.2A |
| Trip Current | 0.4A |
| Max Voltage Rating | 30VDC |
| Max Current Rating | 10A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Polytronics SMD1812P020TF to view detailed technical specifications.
No datasheet is available for this part.