
Pomona Electronics 1167-30 technical specifications.
| Approvals | CE |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 30inch |
| Material | Copper, Brass, Polypropylene |
| RoHS Compliant | Yes |
| Series | 1167 |
| Stranding | 16 x 34 |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Diameter | 0.231inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1167-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
