
Pomona Electronics 1236-24-0 technical specifications.
| Color | Black |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 24inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | 1236 |
| Voltage Rating | 70V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1236-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.