
Pomona Electronics 1236-4-0 technical specifications.
| Color | Black |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Series | 1236 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1236-4-0 to view detailed technical specifications.
No datasheet is available for this part.