
Pomona Electronics 1368-A-30 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 30inch |
| Material | Copper, Brass, Polypropylene |
| RoHS Compliant | Yes |
| Series | 1368 |
| Stranding | 65 x 36 |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 0.25inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1368-A-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.