
Pomona Electronics 1370-36-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 36inch |
| RoHS Compliant | Yes |
| Series | 1370 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1370-36-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.