
Pomona Electronics 1693-60-0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 20A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.52m |
| Length | 60inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 1693 |
| Voltage Rating (AC) | 2kV |
| DC Rated Voltage | 2kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1693-60-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.