Pomona Electronics 1743-24-0 technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 24inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| RoHS Compliant | Yes |
| Series | 1743 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1743-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.