Pomona Electronics 1960-24-2 technical specifications.
| Color | Red |
| Length | 24inch |
| Mount | Clip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1960-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.