This 5A test lead features a 18AWG conductor and a red PVC insulation. It is available in a 36inch length and is lead free. The lead is designed for use in a variety of test and measurement applications. It operates within a temperature range of -40°C to 50°C. The lead is RoHS compliant and is part of the 1960 series.
Pomona Electronics 1960-36-2 technical specifications.
| Color | Red |
| Connector Type A | Clip |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 36inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 1960 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1960-36-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.