
Pomona Electronics 2104 technical specifications.
| Body Color | Black |
| Color | Black |
| Height | 1.53inch |
| Length | 2.38inch |
| Material | Plastic, Phenolic |
| Mount | Box |
| Package Quantity | 500 |
| Packaging | Bulk |
| Width | 1.53inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.