
Double banana test connector featuring brass body construction with a black housing. This component offers both black and red color options for leads, with a lead-free and RoHS compliant design. Measuring 2.38 inches in length, 1.53 inches in width, and 1.53 inches in height, it is designed for external mounting. The package includes two units, supplied in bulk packaging.
Pomona Electronics 2224 technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black, Red |
| Height | 1.53inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.38inch |
| Material | Plastic, Phenolic |
| Mount | External |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 1.53inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
