
Shielded BNC male-to-male interconnection device with 50 Ohm impedance, designed for cable mounting. Features 19AWG wire gauge and a 12-inch length. Operates within a temperature range of -40°C to 60°C. Approvals include UL and CE, with RoHS compliance.
Pomona Electronics 2249-Y-12 technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 12inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-Y-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
