
Coaxial cable assembly featuring male-to-male BNC plug connectors on both ends. This 36-inch, 19AWG assembly offers 50-ohm impedance and a shielded, black RG223 dual-shielded cable. Constructed with brass contacts, it operates within a temperature range of -40°C to 60°C and is UL and CE approved, lead-free, and RoHS compliant.
Pomona Electronics 2249-Y-36 technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Contact Material | Brass |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 36inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-Y-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
