
Pomona Electronics 2259 technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Depth | 36.58mm |
| Finish | NICKEL PLATED |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 86.36mm |
| Material | Plastic, Phenolic |
| Max Operating Temperature | 115°C |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.