
Aluminum enclosure, blue, with dimensions of 2.25 inches long by 1.13 inches wide. Features shielded construction and a durable aluminum housing. Operates within a temperature range of -55°C to 150°C. Constructed from aluminum and metal, with copper and gold body material. Includes brass contacts with gold plating.
Pomona Electronics 2390 technical specifications.
| Body Material | Copper, Gold |
| Package/Case | Aluminum |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Size A |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2390 to view detailed technical specifications.
No datasheet is available for this part.
