Pomona Electronics 2393 technical specifications.
| Body Color | Blue |
| Package/Case | Aluminum |
| Color | Blue, Black, Red |
| Features | Shielded |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Box |
| Orientation | Tee Style |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Size A |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.