
Pomona Electronics 2398 technical specifications.
| Package/Case | SMA |
| Color | Blue |
| Features | Shielded |
| Height | 0.88inch |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Material | Aluminium, Metal |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Size A |
| Width | 1.13inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
