
Pomona Electronics 2411 technical specifications.
| Body Material | Copper, Brass, Gold |
| Package/Case | Aluminum |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Size B |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.