
Pomona Electronics 2484-0 technical specifications.
| Package/Case | 201 |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 48inch |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 2484 |
| DC Rated Voltage | 270V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2484-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.