
36-inch test leads featuring 18AWG twisted pair copper wire with nickel-plated brass connectors. Each lead is insulated with grey PVC and rated for 300V AC/DC. Designed for oscilloscope and multimeter applications, these male plug connectors offer a 300V maximum voltage rating and are RoHS compliant.
Pomona Electronics 2BA-36 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Material | Copper, Brass, Polypropylene |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2BA |
| Stranding | 65 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.25inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2BA-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
