Pomona Electronics 3220-48-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 48inch |
| Mount | Clip |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Series | 3220 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3220-48-2 to view detailed technical specifications.
No datasheet is available for this part.