
Shielded test box with aluminum housing and copper, steel, and gold body materials. Features a blue housing color and a lead-free construction. Dimensions are 2.25 inches in length, 1.38 inches in width, and 1.13 inches in height. This Size B series component is designed for box mounting and is supplied in bulk packaging.
Pomona Electronics 3234 technical specifications.
| Body Material | Copper, Steel, Gold |
| Package/Case | Aluminum |
| Color | Blue |
| Features | Shielded |
| Height | 1.13inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Size B |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
