
Pomona Electronics 3289-0 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 5A |
| Inside Diameter | 4.06mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 58.42mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 3289 |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3289-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.