Pomona Electronics 3301 technical specifications.
| Body Color | Blue |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Blue, Natural |
| Features | Shielded |
| Height | 1.66inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 4.13inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | Size F |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.